Part Details for MAL205055332E3 by Vishay Intertechnologies
Overview of MAL205055332E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205055332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1539
|
Newark | 3300 16V 25X30Mm 85 15000H |Vishay MAL205055332E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
MAL205055332E3
|
Avnet Americas | 3300uF, 16V, 25x30, 85 ?C, 15000h - Bulk (Alt: MAL205055332E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9441 / $6.2910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$6.2200 | Buy Now |
DISTI #
MAL205055332E3
|
Avnet Abacus | 3300uF, 16V, 25x30, 85 �C, 15000h (Alt: MAL205055332E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205055332E3
MAL205055332E3 CAD Models
MAL205055332E3 Part Data Attributes
|
MAL205055332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205055332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |
Alternate Parts for MAL205055332E3
This table gives cross-reference parts and alternative options found for MAL205055332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205055332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL205055332E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | MAL205055332E3 vs MAL205055332E3 |