Part Details for MAL205019222E3 by Vishay Intertechnologies
Overview of MAL205019222E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MAL205019222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M6210
|
Newark | Electrolytic Capacitor, Long Life, 050 Ped-Pw Series, 2200 F, +30%, -10%, 100 V, 35 Mm, 0.069 Ohm Rohs Compliant: Yes |Vishay MAL205019222E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 561 |
|
$15.2100 / $16.0100 | Buy Now |
DISTI #
MAL205019222E3
|
Avnet Americas | 2200uF 100V 35x50 85?C 15000h - Bulk (Alt: MAL205019222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5458 / $10.8810 | Buy Now |
DISTI #
594-MAL205019222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 100V 20% RoHS: Compliant | 0 |
|
$10.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$10.7500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 30% +TOL, 10% -TOL, 2200UF, THROUGH HOLE MOUNT | 230 |
|
$7.2000 / $12.0000 | Buy Now |
DISTI #
MAL205019222E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 100V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.0800 | Buy Now |
DISTI #
MAL205019222E3
|
Avnet Abacus | 2200uF 100V 35x50 85�C 15000h (Alt: MAL205019222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205019222E3
MAL205019222E3 CAD Models
MAL205019222E3 Part Data Attributes
|
MAL205019222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205019222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 69 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG |