Part Details for MAL205017223E3 by Vishay Intertechnologies
Overview of MAL205017223E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MAL205017223E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL205017223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 40 V, -10%, +30%, Solder Lug - Bulk (Alt: MAL205017223E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8482 / $23.4360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$23.1500 | Buy Now |
DISTI #
MAL205017223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 40 V, -10%, +30%, Solder Lug (Alt: MAL205017223E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205017223E3
MAL205017223E3 CAD Models
MAL205017223E3 Part Data Attributes
|
MAL205017223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205017223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 22000uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 5.28 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG |