Part Details for MAL204854472E3 by Vishay Intertechnologies
Overview of MAL204854472E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204854472E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1404
|
Newark | Capacitor,4.7Mf,10Vdc,20-% Tol,20+% Tol |Vishay MAL204854472E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.8400 | Buy Now |
DISTI #
MAL204854472E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204854472E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3037 / $1.4706 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
MAL204854472E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL204854472E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204854472E3
MAL204854472E3 CAD Models
MAL204854472E3 Part Data Attributes
|
MAL204854472E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204854472E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204854472E3
This table gives cross-reference parts and alternative options found for MAL204854472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204854472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-10V472MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | MAL204854472E3 vs RJF-10V472MJ6#-S1 |
10YXF4700MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | MAL204854472E3 vs 10YXF4700MEFC16X25 |
8472LBM1625LW04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | MAL204854472E3 vs 8472LBM1625LW04N |
8472LBM1625RT07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | MAL204854472E3 vs 8472LBM1625RT07E |
SC010M4700C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | MAL204854472E3 vs SC010M4700C7F11625 |
10YXF4700MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MAL204854472E3 vs 10YXF4700MRX16X25 |
NR366R472M010FK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | MAL204854472E3 vs NR366R472M010FK0E |
8472LBM1625LWN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | MAL204854472E3 vs 8472LBM1625LWN5M |
8472LBM1625LW07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | MAL204854472E3 vs 8472LBM1625LW07M |
1472LBM1625RTN711B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204854472E3 vs 1472LBM1625RTN711B |