MAL204851221E3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of MAL204851221E3 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAL204851221E3 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL204851221E3 by Vishay BCcomponents

MAL204851221E3
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
STANDARD: IEC60384-4
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.11 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
340 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL204851221E3
    Vishay BCcomponents
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MAL204851221E3

This table gives cross-reference parts and alternative options found for MAL204851221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204851221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2221LFM1016RTN411M CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL204851221E3 vs 2221LFM1016RTN411M
UHD1H221MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Nichicon Corporation MAL204851221E3 vs UHD1H221MPD1AA
50YXJ220MT810X16 CAP ALUM 220UF 20% 50V RADIAL Rubycon Corporation MAL204851221E3 vs 50YXJ220MT810X16
8221LFM1016RTN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd MAL204851221E3 vs 8221LFM1016RTN7C
EKZE500ERC221MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con MAL204851221E3 vs EKZE500ERC221MJ16S
NRSG221M50V10X16TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp MAL204851221E3 vs NRSG221M50V10X16TB12.7MMPNF
NRSG221M50V10X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp MAL204851221E3 vs NRSG221M50V10X16F3CF
B41856C6227M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos MAL204851221E3 vs B41856C6227M000
THG1H221M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Taicon Corporation MAL204851221E3 vs THG1H221M
UTW220M50TR6310X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc MAL204851221E3 vs UTW220M50TR6310X16

Related Parts for MAL204851221E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL204851221E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL204851221E3 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of MAL204851221E3 would you like to use for your alert(s)?
  • Please alert me when MAL204851221E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL204851221E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL204851221E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL204851221E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL204851221E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL204851221E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: