Part Details for MAL204371339E3 by Vishay Intertechnologies
Overview of MAL204371339E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAL204371339E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0536
|
Newark | 222204371339, 450V , 33Uf, Axial, Aa, Bulk Or Paper Strip |Vishay MAL204371339E3 RoHS: Not Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0900 / $5.6700 | Buy Now |
DISTI #
MAL204371339E3
|
Avnet Americas | 33UF 450V 18x38 105°C 10000h - Bulk (Alt: MAL204371339E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2088 / $5.8755 | Buy Now |
DISTI #
594-2222-043-71339
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 33uF 450V -10+50% Axial RoHS: Compliant | 0 |
|
$5.5200 / $5.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 8 Weeks | 0 |
|
$5.5600 | Buy Now |
DISTI #
MAL204371339E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 450 V, -10%, +50%, 10000 hours @ 105�C, Axial Leaded (Alt: MAL204371339E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204371339E3
MAL204371339E3 CAD Models
MAL204371339E3 Part Data Attributes
|
MAL204371339E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204371339E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.13 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 275.4 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |