Part Details for MAL204243339E3 by Vishay Intertechnologies
Overview of MAL204243339E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204243339E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1027
|
Newark | 33 250V 15X30Mm 85 15000H |Vishay MAL204243339E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6300 / $3.3700 | Buy Now |
DISTI #
MAL204243339E3
|
Avnet Americas | Electrolytic Capacitor, 33 uF, 250 V, -10%, +50%, Solder Star - Bulk (Alt: MAL204243339E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
$2.4864 / $2.7513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 | 0 |
|
$2.7200 | Buy Now |
DISTI #
MAL204243339E3
|
Avnet Abacus | Electrolytic Capacitor, 33 uF, 250 V, -10%, +50%, Solder Star (Alt: MAL204243339E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204243339E3
MAL204243339E3 CAD Models
MAL204243339E3 Part Data Attributes
|
MAL204243339E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204243339E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.084 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 290 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL204243339E3
This table gives cross-reference parts and alternative options found for MAL204243339E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204243339E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL204213339E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL204243339E3 vs MAL204213339E3 |
MAL204213339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL204243339E3 vs MAL204213339E3 |