Part Details for MAL204223229E3 by Vishay Intertechnologies
Overview of MAL204223229E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204223229E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1008
|
Newark | 22 250V 12,5X30Mm 85 15000H |Vishay MAL204223229E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
MAL204223229E3
|
Avnet Americas | 22?F 250V 12,5x30 85?C 15000h - Tape and Reel (Alt: MAL204223229E3) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4148 / $1.5039 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks | 0 |
|
$1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks | 0 |
|
$1.4900 | Buy Now |
DISTI #
MAL204223229E3
|
TME | Capacitor: electrolytic, THT, 22uF, 250VDC, Ø12.5x30mm, ±20% Min Qty: 1 | 197 |
|
$1.6100 / $3.2000 | Buy Now |
DISTI #
MAL204223229E3
|
Avnet Abacus | 22�F 250V 12,5x30 85�C 15000h - Tape and Reel (Alt: MAL204223229E3) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL204223229E3
MAL204223229E3 CAD Models
MAL204223229E3 Part Data Attributes
|
MAL204223229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204223229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL204223229E3
This table gives cross-reference parts and alternative options found for MAL204223229E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204223229E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL204223229E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL204223229E3 vs MAL204223229E3 |