-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6705
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 450V, Axial, Capacitance:10Μf, Voltage(Dc):450V, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL204217109E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$2.4500 / $4.6900 | Buy Now |
DISTI #
98K6705
|
Avnet Americas | 10uF 450V 12,5x30 85?C 10000h - Bulk (Alt: 98K6705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$2.4500 / $4.6900 | Buy Now |
DISTI #
MAL204217109E3
|
Avnet Americas | 10uF 450V 12,5x30 85?C 10000h - Bulk (Alt: MAL204217109E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8834 / $2.0021 | Buy Now |
DISTI #
594-MAL204217109E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450V RoHS: Compliant | 231 |
|
$1.9800 / $4.7400 | Buy Now |
DISTI #
E02:0323_00464738
|
Arrow Electronics | Cap Aluminum Lytic 10uF 450V -10% to 50% (12.5 X 30mm) Axial 15 Ohm 150mA 10000h 85°C Bulk RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Date Code: 2405 | Europe - 260 |
|
$1.9436 / $2.2953 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 8 Weeks | 0 |
|
$1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 8 Weeks | 0 |
|
$1.9800 | Buy Now |
DISTI #
77592685
|
Verical | Cap Aluminum Lytic 10uF 450V -10% to 50% (12.5 X 30mm) Axial 15 Ohm 150mA 10000h 85°C Bulk RoHS: Compliant Min Qty: 330 Package Multiple: 330 Date Code: 2405 | Americas - 330 |
|
$1.9938 / $2.3545 | Buy Now |
DISTI #
MAL204217109E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 780 Package Multiple: 260 Container: Bulk | Americas - 0 |
|
$1.9600 / $2.0400 | Buy Now |
DISTI #
MAL204217109E3
|
TME | Capacitor: electrolytic, THT, 10uF, 450VDC, Ø12.5x30mm, ±20% Min Qty: 1 | 386 |
|
$1.7500 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL204217109E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204217109E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL204217109E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204217109E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL204282109E3 | Vishay Intertechnologies | $3.0150 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | MAL204217109E3 vs MAL204282109E3 |
MAL204217109E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL204217109E3 vs MAL204217109E3 |
MAL204282109E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL204217109E3 vs MAL204282109E3 |
MAL204227109E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL204217109E3 vs MAL204227109E3 |
MAL204281109E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL204217109E3 vs MAL204281109E3 |