Part Details for MAL203859471E3 by Vishay Intertechnologies
Overview of MAL203859471E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203859471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5471
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 470 - F, - 20%, 100 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203859471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203859471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 100 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203859471E3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203859471E3
MAL203859471E3 CAD Models
MAL203859471E3 Part Data Attributes
|
MAL203859471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203859471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1070 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203859471E3
This table gives cross-reference parts and alternative options found for MAL203859471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203859471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2A471MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Nichicon Corporation | MAL203859471E3 vs UVR2A471MHD1AA |
1471MAM1625WPN98F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 1471MAM1625WPN98F0 |
2471MAM1625WPN985B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 2471MAM1625WPN985B |
8471MAM1625WP00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 8471MAM1625WP00P |
8471MAM1625WPN985B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 8471MAM1625WPN985B |
8471MAM1625WPN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 8471MAM1625WPN40 |
NRSS471M100V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | MAL203859471E3 vs NRSS471M100V16X25F3F |
8471MAM1625WPN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 8471MAM1625WPN7B |
2471MAM1625WPN2810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 2471MAM1625WPN2810 |
1471MAM1625WPN581B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203859471E3 vs 1471MAM1625WPN581B |