Part Details for MAL203858101E3 by Vishay Intertechnologies
Results Overview of MAL203858101E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL203858101E3 Information
MAL203858101E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL203858101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1834172
|
Farnell | CAP, 100F, 63V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 0 Days Container: Each | 11309 |
|
$0.1795 / $0.5100 | Buy Now |
DISTI #
SMC-MAL203858101E3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1828 |
|
RFQ | |
DISTI #
MAL203858101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 63 V 20 3500 hours 85C Radial Leaded (Alt: MAL203858101E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 432mA10kHz 20% 5mm 63V 100uF PluginD10xL13.5mm Horn-Type Electrolytic Capacitors ROHS | 8 |
|
$0.4297 / $0.4544 | Buy Now |
Part Details for MAL203858101E3
MAL203858101E3 CAD Models
MAL203858101E3 Part Data Attributes
|
MAL203858101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203858101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203858101E3
This table gives cross-reference parts and alternative options found for MAL203858101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203858101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1101LGM1012WPN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 1101LGM1012WPN28F0 |
8101LGM1012WPN98FC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 8101LGM1012WPN98FC |
1101LGM1012WPN98E0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 1101LGM1012WPN98E0 |
1101LGM1012WPN58EM | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 1101LGM1012WPN58EM |
8101LGM1012WPN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 8101LGM1012WPN08F0 |
8101LGM1012WPN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 8101LGM1012WPN18E0 |
1101LGM1012WPN981M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 1101LGM1012WPN981M |
8101LGM1012WPN5810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 8101LGM1012WPN5810 |
1101LGM1012WPN48FM | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 1101LGM1012WPN48FM |
2101LGM1012WPN485B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | MAL203858101E3 vs 2101LGM1012WPN485B |