Part Details for MAL203839471E3 by Vishay Intertechnologies
Overview of MAL203839471E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203839471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL203839471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 100 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203839471E3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203839471E3
MAL203839471E3 CAD Models
MAL203839471E3 Part Data Attributes
|
MAL203839471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203839471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1070 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203839471E3
This table gives cross-reference parts and alternative options found for MAL203839471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203839471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2A471MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Nichicon Corporation | MAL203839471E3 vs UVR2A471MHD1AA |
1471MAM1625WPN2850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203839471E3 vs 1471MAM1625WPN2850 |
MALREKA00JG347LG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | MAL203839471E3 vs MALREKA00JG347LG0K |
8471MAM1625WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203839471E3 vs 8471MAM1625WPN78FB |
SK100M0470C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | MAL203839471E3 vs SK100M0470C7F11625 |
TVR2A471M16250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF | Taicon Corporation | MAL203839471E3 vs TVR2A471M16250 |
8471MAM1625WP07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203839471E3 vs 8471MAM1625WP07F |
8471MAM1625WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203839471E3 vs 8471MAM1625WPN981C |
8471MAM1625WPN285P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203839471E3 vs 8471MAM1625WPN285P |
8471MAM1625WPN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203839471E3 vs 8471MAM1625WPN48FC |