Part Details for MAL203839101E3 by Vishay Intertechnologies
Overview of MAL203839101E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203839101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL203839101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203839101E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203839101E3
MAL203839101E3 CAD Models
MAL203839101E3 Part Data Attributes
|
MAL203839101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203839101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203839101E3
This table gives cross-reference parts and alternative options found for MAL203839101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203839101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MAM1020WPN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MAL203839101E3 vs 2101MAM1020WPN381B |
1101MAM1020WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MAL203839101E3 vs 1101MAM1020WPN185C |
UVR2A101MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | MAL203839101E3 vs UVR2A101MPA |
8101MAM1020WPN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MAL203839101E3 vs 8101MAM1020WPN0E |
1101MAM1020WPN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MAL203839101E3 vs 1101MAM1020WPN58EP |
227G101M100EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | MAL203839101E3 vs 227G101M100EA |
SMR2AM101G20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | MAL203839101E3 vs SMR2AM101G20 |
REA101M2ACC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | MAL203839101E3 vs REA101M2ACC-1020C |
REA101M2ASC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | MAL203839101E3 vs REA101M2ASC-1020C |
100YK100MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Rubycon Corporation | MAL203839101E3 vs 100YK100MEFCKC10X20 |