Part Details for MAL203833103E3 by Vishay Intertechnologies
Overview of MAL203833103E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203833103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL203833103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203833103E3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203833103E3
MAL203833103E3 CAD Models
MAL203833103E3 Part Data Attributes
|
MAL203833103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203833103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2330 mA | |
Surface Mount | NO | |
Tan Delta | 0.41 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203833103E3
This table gives cross-reference parts and alternative options found for MAL203833103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203833103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PK10000MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | MAL203833103E3 vs 6.3PK10000MRI16X25 |
EASG6R3EIJ103ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | MAL203833103E3 vs EASG6R3EIJ103ML25S |
8103LAM1625WPN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | MAL203833103E3 vs 8103LAM1625WPN7F |
8103LAM1625WPN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | MAL203833103E3 vs 8103LAM1625WPN185M |
ESMQ6R3EC5103ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | MAL203833103E3 vs ESMQ6R3EC5103ML25S |
1103LAM1625WPN98EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | MAL203833103E3 vs 1103LAM1625WPN98EC |
6.3YK10000MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL203833103E3 vs 6.3YK10000MKC16X25 |
ESMG6R3ELL103ML25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | MAL203833103E3 vs ESMG6R3ELL103ML25D |
8103LAM1625WPN581P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | MAL203833103E3 vs 8103LAM1625WPN581P |
8103LAM1625WPN08FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | MAL203833103E3 vs 8103LAM1625WPN08FP |