Part Details for MAL203138479E3 by Vishay Intertechnologies
Overview of MAL203138479E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203138479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6648
|
Newark | Aluminium Electrolytic Capacitor, 031 As Series, 47 - F, +50%, -10%, 63 V, 8 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL203138479E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1137 |
|
$0.6270 / $1.7600 | Buy Now |
DISTI #
MAL203138479E3
|
Avnet Americas | 47uF 63V 8x18 85?C 3000h - Ammo Pack (Alt: MAL203138479E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6124 / $0.6777 | Buy Now |
DISTI #
594-2222-031-38479
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 63V -10%,+50% Axial RoHS: Compliant | 1585 |
|
$0.6180 / $2.1700 | Buy Now |
|
Future Electronics | 031 AS Series 63 V 47 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6750 / $0.7350 | Buy Now |
|
Quest Components | 80 |
|
$1.1141 / $2.0256 | Buy Now | |
DISTI #
MAL203138479E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 63V -10%,+50% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6400 / $0.6930 | Buy Now |
DISTI #
MAL203138479E3
|
TME | Capacitor: electrolytic, THT, 47uF, 63VDC, Ø8x18mm, ±20%, 3000h Min Qty: 1 | 584 |
|
$0.6700 / $1.9200 | Buy Now |
DISTI #
MAL203138479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded (Alt: MAL203138479E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203138479E3
MAL203138479E3 CAD Models
MAL203138479E3 Part Data Attributes
|
MAL203138479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203138479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.71 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 22 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |