Part Details for MAL203129229E3 by Vishay Intertechnologies
Results Overview of MAL203129229E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL203129229E3 Information
MAL203129229E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL203129229E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0283
|
Newark | Capacitor,22Uf,100Vdc,10-% Tol,50+% Tol |Vishay MAL203129229E3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6970 / $0.8230 | Buy Now |
DISTI #
MAL203129229E3
|
Avnet Americas | 22uF 100V 8x18 85?C 3000h - Tape and Reel (Alt: MAL203129229E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6550 / $0.6995 | Buy Now |
DISTI #
594-MAL203129229E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 100V 8x18mm 85 C 3000h RoHS: Compliant | 0 |
|
$0.7480 / $0.7670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.6990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.6990 | Buy Now |
DISTI #
MAL203129229E3
|
Avnet Abacus | 22uF 100V 8x18 85C 3000h - Tape and Reel (Alt: MAL203129229E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL203129229E3
MAL203129229E3 CAD Models
MAL203129229E3 Part Data Attributes
|
MAL203129229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203129229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5070 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 48 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL203129229E3
This table gives cross-reference parts and alternative options found for MAL203129229E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203129229E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL203129229E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL203129229E3 vs MAL203129229E3 |
MAL203139229E3 | Vishay Intertechnologies | $0.7182 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | MAL203129229E3 vs MAL203139229E3 |