MAL203125151E3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of MAL203125151E3 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAL203125151E3 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL203125151E3 by Vishay BCcomponents

MAL203125151E3
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
1700 mΩ
JESD-609 Code
e3
Leakage Current
19 mA
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
200 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MAL203125151E3
    Vishay BCcomponents
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MAL203125151E3

This table gives cross-reference parts and alternative options found for MAL203125151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203125151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL203125151E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MAL203125151E3 vs MAL203125151E3
MAL203135151E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MAL203125151E3 vs MAL203135151E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL203125151E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL203125151E3 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of MAL203125151E3 would you like to use for your alert(s)?
  • Please alert me when MAL203125151E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL203125151E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL203125151E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL203125151E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL203125151E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL203125151E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: