Part Details for MAL202190062E3 by Vishay Intertechnologies
Overview of MAL202190062E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202190062E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5792
|
Newark | Capacitor Alum Elec 4700Uf, 25V, 20%, Axial, Capacitance:4700Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Lead Spacing:-, Product Length:38Mm Rohs Compliant: Yes |Vishay MAL202190062E3 Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL202190062E3
|
Avnet Americas | Cap Aluminum 4700uF 25V 20% (18 X 38mm) Axial 0.079 Ohm 1920mA 8000 hr 85°C Bulk - Bulk (Alt: MAL202190062E3) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-2222-021-90062
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial RoHS: Compliant | 569 |
|
$3.4900 / $6.1700 | Buy Now |
DISTI #
MAL202190062E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Bulk |
Americas - 250 In Stock |
|
$3.4200 / $3.6300 | Buy Now |
|
ComSIT USA | AXIAL STANDARD MINIATURE ALUMINUM CAPCITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount RoHS: Compliant | Europe - 1125 |
|
RFQ |
Part Details for MAL202190062E3
MAL202190062E3 CAD Models
MAL202190062E3 Part Data Attributes:
|
MAL202190062E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202190062E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 79 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.239 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1920 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202190062E3
This table gives cross-reference parts and alternative options found for MAL202190062E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202190062E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCG472M025L1L3P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | MAL202190062E3 vs TCG472M025L1L3P |