Part Details for MAL202135151E3 by Vishay Intertechnologies
Overview of MAL202135151E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202135151E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1160
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 16V, 20%, Axial, Capacitance:150Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:-, Esr:1.7Ohmrohs Compliant: Yes |Vishay MAL202135151E3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 | Buy Now |
DISTI #
MAL202135151E3
|
Avnet Americas | 150uF 16V 6x10 85?C 2500h - Ammo Pack (Alt: MAL202135151E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6756 / $0.7182 | Buy Now |
DISTI #
594-2222-021-35151
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 16V 20% Axial RoHS: Compliant | 1634 |
|
$0.6910 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.7100 | Buy Now |
DISTI #
MAL202135151E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6700 / $0.6900 | Buy Now |
DISTI #
MAL202135151E3
|
Avnet Abacus | 150uF 16V 6x10 85�C 2500h (Alt: MAL202135151E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL202135151E3
MAL202135151E3 CAD Models
MAL202135151E3 Part Data Attributes
|
MAL202135151E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202135151E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202135151E3
This table gives cross-reference parts and alternative options found for MAL202135151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202135151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202125151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202135151E3 vs MAL202125151E3 |
MAL202135151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL202135151E3 vs MAL202135151E3 |