Part Details for MAL202128681E3 by Vishay Intertechnologies
Overview of MAL202128681E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202128681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0139
|
Newark | Capacitor,680Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL202128681E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
MAL202128681E3
|
Avnet Americas | 680uF 63V 15x30 85?C 8000h - Tape and Reel (Alt: MAL202128681E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7637 / $1.9895 | Buy Now |
DISTI #
594-2222-021-28681
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 20% Axial RoHS: Compliant | 0 |
|
$1.9400 / $1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks | 0 |
|
$1.8900 | Buy Now |
DISTI #
MAL202128681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 8000 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202128681E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL202128681E3
MAL202128681E3 CAD Models
MAL202128681E3 Part Data Attributes
|
MAL202128681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202128681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 890 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |