Part Details for MAL202114682E3 by Vishay Intertechnologies
Overview of MAL202114682E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202114682E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1136
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 10V, 20%, Axial, Capacitance:6800Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202114682E3 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0100 | Buy Now |
DISTI #
MAL202114682E3
|
Avnet Americas | 6800uF 10V 18x30 85?C 8000h - Bulk (Alt: MAL202114682E3) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2339 / $2.3746 | Buy Now |
DISTI #
594-2222-021-14682
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 6800uF 10V 20% Axial RoHS: Compliant | 0 |
|
$2.3600 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Lead time: 6 Weeks | 0 |
|
$2.3500 | Buy Now |
DISTI #
MAL202114682E3
|
Avnet Abacus | 6800uF 10V 18x30 85�C 8000h (Alt: MAL202114682E3) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL202114682E3
MAL202114682E3 CAD Models
MAL202114682E3 Part Data Attributes
|
MAL202114682E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202114682E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 79 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.14 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202114682E3
This table gives cross-reference parts and alternative options found for MAL202114682E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202114682E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL202144682E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 6800 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL202114682E3 vs MAL202144682E3 |
MAL202114682E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 6800 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL202114682E3 vs MAL202114682E3 |