Datasheets
MAL201371478E3 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Part Details for MAL201371478E3 by Vishay Intertechnologies

Overview of MAL201371478E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for MAL201371478E3

Part # Distributor Description Stock Price Buy
DISTI # 97C0068
Newark Capacitor, non-Specified,4.7Uf,50Vdc,20-% Tol,20+% Tol |Vishay MAL201371478E3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MAL201371478E3
Avnet Americas Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ? 20%, 3000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: MAL201371478E3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack 0
  • 6,000 $0.3281
  • 10,000 $0.3220
  • 16,000 $0.3183
  • 30,000 $0.3135
  • 60,000 $0.3086
  • 300,000 $0.3038
  • 600,000 $0.2965
$0.2965 / $0.3281 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 0
  • 6,000 $0.3240
$0.3240 Buy Now
DISTI # MAL201371478E3
Avnet Abacus Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL201371478E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MAL201371478E3

MAL201371478E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAL201371478E3 Part Data Attributes

MAL201371478E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MAL201371478E3 Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0015 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 38 mA
Surface Mount NO
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for MAL201371478E3

This table gives cross-reference parts and alternative options found for MAL201371478E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL201371478E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24R7LFM0511NPN98EA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 24R7LFM0511NPN98EA
24R7LFM0511WPN785F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 24R7LFM0511WPN785F
84R7LFM0511NPN981C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 84R7LFM0511NPN981C
84R7LFM0511NPN48FC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 84R7LFM0511NPN48FC
84R7LFM0511NPN58EC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 84R7LFM0511NPN58EC
LGK4.750G511E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Jackcon Capacitor Electronics Co Ltd MAL201371478E3 vs LGK4.750G511E
ELLA500EFM4R7ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con MAL201371478E3 vs ELLA500EFM4R7ME11D
84R7LFM0511WPN78FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 84R7LFM0511WPN78FM
14R7LFM0511NPN381F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 14R7LFM0511NPN381F
84R7LFM0511LL07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MAL201371478E3 vs 84R7LFM0511LL07D

MAL201371478E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL201371478E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL201371478E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL201371478E3 would you like to use for your alert(s)?
  • Please alert me when MAL201371478E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL201371478E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL201371478E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL201371478E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL201371478E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL201371478E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: