Part Details for MAKK2520T2R2M by TAIYO YUDEN
Overview of MAKK2520T2R2M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAKK2520T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1680
|
Newark | Inductor,metal Wire-W Chip,1008 ,2.2Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MAKK2520T2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now |
DISTI #
587-4143-1-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 156MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.0599 / $0.3900 | Buy Now |
DISTI #
MAKK2520T2R2M
|
Avnet Americas | Ind Power Wirewound 2.2uH 20% 2MHz Metal 1.5A 1008 Embossed T/R - Tape and Reel (Alt: MAKK2520T2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 | Buy Now |
DISTI #
963-MAKK2520T2R2M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSANB2520KKT2R2M 1008 2.2uH 156mOhms 20%Tol 1.5A HiCur RoHS: Compliant | 2646 |
|
$0.0590 / $0.2800 | Buy Now |
|
Future Electronics | FIXED IND 2.2UH 1.5A 156 MOHM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0639 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0692 / $0.0828 | Buy Now |
DISTI #
MAKK2520T2R2M
|
Avnet Americas | Ind Power Wirewound 2.2uH 20% 2MHz Metal 1.5A 1008 Embossed T/R - Tape and Reel (Alt: MAKK2520T2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 | Buy Now |
|
Chip1Cloud | FIXED IND 2.2UH 1.5A 156 MOHM | 241000 |
|
RFQ |
Part Details for MAKK2520T2R2M
MAKK2520T2R2M CAD Models
MAKK2520T2R2M Part Data Attributes:
|
MAKK2520T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAKK2520T2R2M
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
Alternate Parts for MAKK2520T2R2M
This table gives cross-reference parts and alternative options found for MAKK2520T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAKK2520T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSANB2520KKT2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | MAKK2520T2R2M vs LSANB2520KKT2R2M |
LLANB2520KKT2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | MAKK2520T2R2M vs LLANB2520KKT2R2M |