-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Amorphous Metal Alloy-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1759
|
Newark | Inductor, Metal Core, Shielded, Smd High Current, 2.2Uh, 20%, Tr Rohs Compliant: Yes |Taiyo Yuden MAKK2016T2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
19X1760
|
Newark | Inductor, Metal Core, Shielded, Smd High Current, 2.2Uh, 20%, Tr Rohs Compliant: Yes |Taiyo Yuden MAKK2016T2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1130 | Buy Now |
DISTI #
587-5926-1-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 160MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86590 In Stock |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
MAKK2016T2R2M
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 2.2uH 20% 2MHz Metal 1.5A 0806 T/R - Tape and Reel (Alt: MAKK2016T2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 66000 |
|
$0.0805 | Buy Now |
DISTI #
963-MAKK2016T2R2M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSANB2016KKT2R2M 0806 2.2uH 160mOhms 20%Tol 1.5A HiCur RoHS: Compliant | 39137 |
|
$0.0620 / $0.2000 | Buy Now |
|
Future Electronics | MAKK Series 0806 2.2uH 20% 1.5A SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0569 / $0.0636 | Buy Now |
|
Future Electronics | MAKK Series 0806 2.2uH 20% 1.5A SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0569 / $0.0636 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.5A 0.16Ohm DCR 0806 T/R RoHS: Compliant |
30000 In Stock |
|
$0.0623 / $0.0727 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0910 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAKK2016T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAKK2016T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Amorphous Metal Alloy-Core, SMD, 0806, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MAKK2016T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAKK2016T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLANB2016KKT2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP | TAIYO YUDEN | MAKK2016T2R2M vs LLANB2016KKT2R2M |