Part Details for MAIA-007860-0001TR by TE Connectivity
Overview of MAIA-007860-0001TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAIA-007860-0001TR
MAIA-007860-0001TR CAD Models
MAIA-007860-0001TR Part Data Attributes:
Alternate Parts for MAIA-007860-0001TR
This table gives cross-reference parts and alternative options found for MAIA-007860-0001TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAIA-007860-0001TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAIA-007860-0001TR | Single Balanced Mixer, 850MHz Min, 960MHz Max, 14.5dB Conversion Loss-Max, 6 X 6 MM, GREEN, PLASTIC, 28 PIN | MACOM | MAIA-007860-0001TR vs MAIA-007860-0001TR |