Part Details for MAHYCC0001 by MACOM
Overview of MAHYCC0001 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MAHYCC0001
MAHYCC0001 CAD Models
MAHYCC0001 Part Data Attributes
|
MAHYCC0001
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAHYCC0001
MACOM
90 Degree Hybrid Coupler, 800MHz Min, 905MHz Max, 1.2dB Insertion Loss-Max, GREEN, PLASTIC, MO-178AB, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 905 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.6 |