Part Details for MAGX-000035-015000 by MACOM
Overview of MAGX-000035-015000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAGX-000035-015000
MAGX-000035-015000 CAD Models
MAGX-000035-015000 Part Data Attributes
|
MAGX-000035-015000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAGX-000035-015000
MACOM
RF Power Field-Effect Transistor, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Operating Temperature-Max | 95 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 10.3 W | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |