Part Details for MAG-2006-B by SICK AG
Overview of MAG-2006-B by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAG-2006-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882-1310-ND
|
DigiKey | 20MM MAGNET W/MGT HOLE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
510 In Stock |
|
$13.9770 / $16.6700 | Buy Now |
|
Neutron USA | Magnet, 20 x 6.5mm Diameter, Mt Hole for M4 Screw, Barium Ferrite Type | 50 |
|
$107.7300 | Buy Now |