Part Details for MAG-00123-01-A-R by Microchip Technology Inc
Results Overview of MAG-00123-01-A-R by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P206 | Coilcraft Inc | Designer's Kit, Mag Amp toroids, not RoHS | |
68001-231HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 31 Positions, 2.54 mm (0.100in) Pitch. | |
68001-234HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MAG-00123-01-A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAG-00123-01-A-R
|
Microchip Technology Inc | IND, 6.8UH 20% 2A SHLD 2mmH, Projected EOL: 2044-10-31 ECCN: EAR99 Lead time: 3 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |