Part Details for MAFRIN0540 by MACOM
Overview of MAFRIN0540 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MAFRIN0540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S500500041849
|
Chip1Stop | RF Drop-In Circulator 1990MHz 3-Pin RoHS: Compliant pbFree: Yes | 56 |
|
$24.2000 / $36.5000 | Buy Now |
Part Details for MAFRIN0540
MAFRIN0540 CAD Models
MAFRIN0540 Part Data Attributes
|
MAFRIN0540
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFRIN0540
MACOM
3 Port Circulator, 1930MHz Min, 1990MHz Max, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 60 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
Terminal Finish | Silver (Ag) |
Alternate Parts for MAFRIN0540
This table gives cross-reference parts and alternative options found for MAFRIN0540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAFRIN0540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAFRIN0512 | 3 Port Circulator, 925MHz Min, 960MHz Max, ROHS COMPLIANT PACKAGE-3 | MACOM | MAFRIN0540 vs MAFRIN0512 |