Part Details for MAFRIN0160 by TE Connectivity
Overview of MAFRIN0160 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAFRIN0160
MAFRIN0160 CAD Models
MAFRIN0160 Part Data Attributes:
|
MAFRIN0160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAFRIN0160
TE Connectivity
925MHz - 960MHz RF/MICROWAVE ISOLATOR, LEAD FREE, FLAT PACK-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, I/P POWER-MAX (PEAK)=2000W | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.22 |
Alternate Parts for MAFRIN0160
This table gives cross-reference parts and alternative options found for MAFRIN0160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAFRIN0160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAFRIN0160 | Isolator, 925MHz Min, 960MHz Max, LEAD FREE, FLAT PACK-2 | MACOM | MAFRIN0160 vs MAFRIN0160 |