Part Details for MAFRIN0149 by TE Connectivity
Overview of MAFRIN0149 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MAFRIN0149
MAFRIN0149 CAD Models
MAFRIN0149 Part Data Attributes:
|
MAFRIN0149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAFRIN0149
TE Connectivity
1805MHz - 1880MHz RF/MICROWAVE 3 PORT CIRCULATOR, MINIATURE, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | MODULE | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.22 |