MAFR-000430-000001
Description: Isolator

Overview of MAFR-000430-000001 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAFR-000430-000001 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   75
RFQ

CAD Models for MAFR-000430-000001 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAFR-000430-000001 by Skyworks Solutions Inc

MAFR-000430-000001
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
I/P POWER-MAX (PEAK)=1300W
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
53.98 dBm
Insertion Loss-Max
0.3 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Frequency-Max
3100 MHz
Operating Frequency-Min
2700 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
ISOLATOR
Surface Mount
YES
Want to compare parts?
  1. MAFR-000430-000001
    Skyworks Solutions Inc
    Isolator
    VS

Related Parts for MAFR-000430-000001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAFR-000430-000001 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAFR-000430-000001 by Skyworks Solutions Inc

  • Please alert me when MAFR-000430-000001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAFR-000430-000001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAFR-000430-000001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAFR-000430-000001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAFR-000430-000001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAFR-000430-000001 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: