Part Details for MAFLCT0032 by MACOM
Overview of MAFLCT0032 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MAFLCT0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 213 |
|
RFQ |
Part Details for MAFLCT0032
MAFLCT0032 CAD Models
MAFLCT0032 Part Data Attributes
|
MAFLCT0032
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFLCT0032
MACOM
Duplexer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | IMPEDANCE 75 OHM | |
Filter Type | DUPLEXER | |
Height | 9.6 mm | |
Insertion Loss (Rx) | 0.9 dB | |
Insertion Loss (Tx) | 0.9 dB | |
Length | 40 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 14 mm |