Part Details for MAFLCC0007-TB by TE Connectivity
Overview of MAFLCC0007-TB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for MAFLCC0007-TB
MAFLCC0007-TB CAD Models
MAFLCC0007-TB Part Data Attributes
|
MAFLCC0007-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAFLCC0007-TB
TE Connectivity
LOW PASS FILTER, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Filter Type | LOW PASS FILTER | |
Height | 1.75 mm | |
Insertion Loss-Max | 1 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.6 | |
Width | 4 mm |