Part Details for MAFL-011127 by MACOM
Overview of MAFL-011127 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAFL-011127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAFL-011127CT-ND
|
DigiKey | EQUALIZER, 9 DB 20 GHZ Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$18.4072 / $26.5900 | Buy Now |
DISTI #
937-MAFL-011127
|
Mouser Electronics | Equalizers Equalizer, 9dB, 20GHz, 3mm 16ld QFN RoHS: Compliant | 498 |
|
$17.6500 / $26.3200 | Buy Now |
DISTI #
75304905
|
Verical | MAFL-011127 Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$20.2500 | Buy Now |
DISTI #
MAFL-011127
|
Richardson RFPD | DIPLEXER RoHS: Compliant Min Qty: 500 | 500 |
|
$16.2000 | Buy Now |