Part Details for MAFL-011126 by MACOM
Overview of MAFL-011126 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAFL-011126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAFL-011126CT-ND
|
DigiKey | EQUALIZER, 6 DB 20 GHZ Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$16.8750 / $26.5900 | Buy Now |
DISTI #
937-MAFL-011126
|
Mouser Electronics | Equalizers Equalizer, 6dB, 20GHz, 3mm 16ld QFN RoHS: Compliant | 498 |
|
$17.6500 / $26.3200 | Buy Now |
DISTI #
75304897
|
Verical | MAFL-011126 Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$20.2500 | Buy Now |
DISTI #
MAFL-011126
|
Richardson RFPD | DIPLEXER RoHS: Compliant Min Qty: 500 | 500 |
|
$16.2000 | Buy Now |
DISTI #
C1S500500173351
|
Chip1Stop | Unclassified RoHS: Compliant | 500 |
|
$24.3000 | Buy Now |