Part Details for MAFL-011023 by MACOM
Overview of MAFL-011023 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for MAFL-011023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1494-2-ND
|
DigiKey | TRIPLEXER FILTER MOCA Min Qty: 600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3592 / $5.0298 | Buy Now |
DISTI #
937-MAFL-011023
|
Mouser Electronics | Signal Conditioning 5-65,88-1002 and 1125-1675MHz Triplex | 0 |
|
Order Now | |
DISTI #
16707477
|
Verical | Triplex Filter 20-Pin SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1346 | Americas - 96 |
|
$7.5000 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Quest Components | 316 |
|
$5.7542 / $10.4622 | Buy Now | |
DISTI #
MAFL-011023
|
Richardson RFPD | DIPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAFL-011023
MAFL-011023 CAD Models
MAFL-011023 Part Data Attributes
|
MAFL-011023
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFL-011023
MACOM
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQ TX/RX: 545/35 MHZ | |
Filter Type | DUPLEXER | |
Height | 6.6 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 3 dB | |
Length | 47.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Receive Center Frequency | 1400 MHz | |
Transmit Center Frequency | 1400 MHz | |
Width | 23 mm |