Part Details for MAFL-007898-CD0AC0 by MACOM
Overview of MAFL-007898-CD0AC0 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAFL-007898-CD0AC0
MAFL-007898-CD0AC0 CAD Models
MAFL-007898-CD0AC0 Part Data Attributes:
|
MAFL-007898-CD0AC0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFL-007898-CD0AC0
MACOM
Duplexer, 1250MHz(Tx), 460MHz(Rx), ROHS COMPLIANT, CASE SM-172, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE SM-172, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | IMPEDANCE 75 OHM | |
Filter Type | DUPLEXER | |
Height | 6.9 mm | |
Insertion Loss (Rx) | 2.5 dB | |
Insertion Loss (Tx) | 2.5 dB | |
Length | 30 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 460 MHz | |
Transmit Center Frequency | 1250 MHz | |
Width | 15.5 mm |