Part Details for MAF94051 by TE Connectivity
Overview of MAF94051 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MAF94051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1031-ND
|
DigiKey | RF ANT 2.4GHZ/5.5GHZ WHIP TILT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1337 In Stock |
|
$5.4633 / $9.6300 | Buy Now |
DISTI #
814-MAF94051
|
Mouser Electronics | Antennas Dipol,WTS,BLACK,RSMA M | 332 |
|
$5.3800 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 68 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$4.8900 | Buy Now |
DISTI #
AMPMAF94051
|
Heilind Electronics | DIPOL,WTS,BLACK,RSMAM 802.11AB G,2DBI,BCR | Americas - 0 in Stock |
|
$5.1260 / $6.1643 | Buy Now |
DISTI #
AMPMAF94051
|
Interstate Connecting Components | DIPOL,WTS,BLACK,RSMAM 802.11AB G,2DBI,BCR | 0 |
|
$5.1260 / $6.1643 | Buy Now |
DISTI #
000000000003700717
|
Sager | Antennas Dipol,WTS,BLACK,RSMA M Min Qty: 1 | 90 |
|
$4.9100 / $7.2900 | Buy Now |
DISTI #
MAF94051
|
Avnet Asia | Dipole Antenna Vertical 2.5GHz/5.875GHz 3.4dBi Connector Mount (Alt: MAF94051) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 4 Days | 500 |
|
$4.3529 / $5.2857 | Buy Now |
Part Details for MAF94051
MAF94051 CAD Models
MAF94051 Part Data Attributes
|
MAF94051
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAF94051
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO |