-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1775-1-ND
|
DigiKey | RF DIODE SCHOTTKY 6TDFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2684 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MADS-011010-14150T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADS-011010-14150T
MACOM
Limiter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Construction | COMPONENT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.2 |