Part Details for MADS-002545-1307MT by TE Connectivity
Results Overview of MADS-002545-1307MT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MADS-002545-1307MT Information
MADS-002545-1307MT by TE Connectivity is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MADS-002545-1307MT
MADS-002545-1307MT CAD Models
MADS-002545-1307MT Part Data Attributes
|
MADS-002545-1307MT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MADS-002545-1307MT
TE Connectivity
MADS-002545-1307MT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 1307 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | 260 |