Part Details for MADS-002502-1246HP by MACOM
Overview of MADS-002502-1246HP by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MADS-002502-1246HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADS-002502-1246HPCT-ND
|
DigiKey | HIGH BAR POCKET TAPE SURMOUNT CH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2958 In Stock |
|
$2.2125 / $5.9700 | Buy Now |
DISTI #
937-MADS0025021246HP
|
Mouser Electronics | Schottky Diodes & Rectifiers High Bar Pocket Tape Surmount Chip RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
MADS0025021246H
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.1400 | Buy Now |
Part Details for MADS-002502-1246HP
MADS-002502-1246HP CAD Models
MADS-002502-1246HP Part Data Attributes
|
MADS-002502-1246HP
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADS-002502-1246HP
MACOM
Mixer Diode, High Barrier, KU Band, Silicon, CASE 1246, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1246 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.12 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | HIGH BARRIER |