Part Details for MADS-001317-1500AG by MACOM
Overview of MADS-001317-1500AG by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MADS-001317-1500AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADS-001317-1500AG-ND
|
DigiKey | SCHOTTKY,SOLDERABLE,FC Min Qty: 100 Lead time: 14 Weeks Container: Tray |
1300 In Stock |
|
$3.0493 / $4.4708 | Buy Now |
DISTI #
937-MADS0013171500AG
|
Mouser Electronics | Schottky Diodes & Rectifiers Ct=.045pF Rs=7 Ohm To 80GHz RoHS: Compliant | 0 |
|
$2.9600 / $3.7000 | Order Now |
DISTI #
MADS-001317-150
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$2.7200 | Buy Now |
Part Details for MADS-001317-1500AG
MADS-001317-1500AG CAD Models
MADS-001317-1500AG Part Data Attributes:
|
MADS-001317-1500AG
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADS-001317-1500AG
MACOM
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |