Part Details for MADP-6537 by Micro-Mode Products Inc
Overview of MADP-6537 by Micro-Mode Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-372 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-372MLC | Coilcraft Inc | General Purpose Inductor, 3.7uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-372MLB | Coilcraft Inc | General Purpose Inductor, 3.7uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for MADP-6537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9421
|
Newark | Adapt Smpm Jack To Sma Plug |Micro Mode Products MADP-6537 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1200 / $217.0100 | Buy Now |
DISTI #
5505-MADP-6537-ND
|
DigiKey | ADAPT SMPM JACK TO SMA PLG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$77.8331 / $96.5800 | Buy Now |
DISTI #
77-MADP-6537
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMPM JACK TO SMA PL RoHS: Compliant | 25 |
|
$96.5800 / $96.6100 | Buy Now |
DISTI #
V37:1799_28738085
|
Arrow Electronics | SMPM Female to SMA Male Adapter Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 0646 | Americas - 20 |
|
$89.0500 / $93.3500 | Buy Now |
DISTI #
81754967
|
Verical | SMPM Female to SMA Male Adapter Min Qty: 1 Package Multiple: 1 Date Code: 0646 | Americas - 20 |
|
$89.0500 / $93.3500 | Buy Now |
DISTI #
MADP-6537
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMPM JACK TO SMA PL Min Qty: 1 Package Multiple: 1 |
Americas - 25 In Stock |
|
$96.5800 | Buy Now |