There are no models available for this part yet.
Overview of MADP-3944 by Micro-Mode Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93944-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
93944-412HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
10131933-944ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 44 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for MADP-3944 by Micro-Mode Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM9409
|
Newark | Adapt Smpm Plug To 2.4Mm Jack |Micro Mode Products MADP-3944 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.5100 / $439.8000 | Buy Now | |
DISTI #
5505-MADP-3944-ND
|
DigiKey | ADAPT SMPM PLG TO 2.4MM JACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$153.1362 / $172.7100 | Buy Now | |
DISTI #
77-MADP-3944
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMPM PLG TO 2.4MM J RoHS: Compliant | 25 |
|
$195.7300 | Buy Now | |
DISTI #
81754889
|
Verical | SMPM Full Detent to 2.4mm Female Adapter Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 25 |
|
$156.5495 | Buy Now | |
DISTI #
MADP-3944
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMPM PLG TO 2.4MM J Min Qty: 1 Package Multiple: 1 |
Americas - 25 In Stock |
|
$195.7300 | Buy Now |