Part Details for MADP-042308-130600 by MACOM
Overview of MADP-042308-130600 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADP-042308-130600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-042308-130600-ND
|
DigiKey | DIODE,HMIC,SURMOUNT,PIN,8UM Min Qty: 100 Lead time: 18 Weeks Container: Tray |
500 In Stock |
|
$3.6370 / $4.9799 | Buy Now |
DISTI #
937-MADP042308130600
|
Mouser Electronics | PIN Diodes Diode,HMIC,Surmount,PIN,8um RoHS: Compliant | 0 |
|
$3.5500 / $4.8500 | Order Now |
DISTI #
MADP-042308-130
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 600 | 0 |
|
$3.3500 | Buy Now |
Part Details for MADP-042308-130600
MADP-042308-130600 CAD Models
MADP-042308-130600 Part Data Attributes
|
MADP-042308-130600
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-042308-130600
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Capacitance-Nom | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-LBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.28 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |