MADP-030025-13140G
Description: SILICON, PIN DIODE, ROHS COMPLIANT, CASE ODS-1314, 2 PIN

Overview of MADP-030025-13140G by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS780300250DRVT Texas Instruments 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 6-WSON -40 to 125
TPS780300250DRVR Texas Instruments 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 6-WSON -40 to 125

CAD Models for MADP-030025-13140G by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MADP-030025-13140G by TE Connectivity

MADP-030025-13140G
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Package Description
R-XDSO-N2
Pin Count
2
Manufacturer Package Code
CASE ODS-1314
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
Configuration
SINGLE
Diode Capacitance-Max
0.56 pF
Diode Element Material
SILICON
Diode Type
PIN DIODE
JESD-30 Code
R-XDSO-N2
Minority Carrier Lifetime-Nom
2800 µs
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MADP-030025-13140G
    TE Connectivity
    SILICON, PIN DIODE, ROHS COMPLIANT, CASE ODS-1314, 2 PIN
    VS

Alternate Parts for MADP-030025-13140G

This table gives cross-reference parts and alternative options found for MADP-030025-13140G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADP-030025-13140G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MADP-030025-13140G Pin Diode, Silicon, ROHS COMPLIANT PACKAGE-2 MACOM MADP-030025-13140G vs MADP-030025-13140G

Related Parts for MADP-030025-13140G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MADP-030025-13140G by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MADP-030025-13140G by TE Connectivity

Select Manufacturer
Which Manufacturer of MADP-030025-13140G would you like to use for your alert(s)?
  • Please alert me when MADP-030025-13140G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MADP-030025-13140G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MADP-030025-13140G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MADP-030025-13140G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MADP-030025-13140G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MADP-030025-13140G by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: