Part Details for MADP-007433-12790T by MACOM
Results Overview of MADP-007433-12790T by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MADP-007433-12790T Information
MADP-007433-12790T by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MADP-007433-12790T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-007433-12790TCT-ND
|
DigiKey | DIODE,PIN,PLASTIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8905 In Stock |
|
$0.7250 / $2.6400 | Buy Now |
DISTI #
937-MADP-7433-12790T
|
Mouser Electronics | PIN Diodes Single L .6nH C .1pF RoHS: Compliant | 1272 |
|
$0.7240 / $2.3300 | Buy Now |
DISTI #
MADP007433-1279
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7000 | Buy Now |
DISTI #
MADP-007433-127
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7000 | Buy Now |
Part Details for MADP-007433-12790T
MADP-007433-12790T CAD Models
MADP-007433-12790T Part Data Attributes
|
MADP-007433-12790T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-007433-12790T
MACOM
Pin Diode, 75V V(BR), Silicon, SC-79, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SC-79 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1279 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |