Part Details for MADP-000422-12950P by MACOM
Overview of MADP-000422-12950P by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MADP-000422-12950P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-000422-12950PCT-ND
|
DigiKey | DIODE,PIN,SURMOUNT,POCKETTAPE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12462 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
937-MADP00042212950P
|
Mouser Electronics | PIN Diodes Diode,PIN,Surmount,PocketTape RoHS: Compliant | 2999 |
|
$3.6100 / $6.3600 | Buy Now |
Part Details for MADP-000422-12950P
MADP-000422-12950P CAD Models
MADP-000422-12950P Part Data Attributes:
|
MADP-000422-12950P
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-000422-12950P
MACOM
Pin Diode, Silicon, ROHS COMPLIANT, ODS-186, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-LBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3.1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-LBCC-N2 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |